082-5722-RFX | Amphenol RF
Amphenol RF 082-5722-RFX
Order No.: 81F3200
EAN: 4099889855081
MPN:
082-5722-RFX
Unit Price (€ / pc.)
15.4700 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
15.47 € *
Price list
Quantity
Price per unit*
1 pcs.
15.4700 €
10 pcs.
14.3871 €
25 pcs.
13.2328 €
50 pcs.
12.0428 €
*incl. VAT plus shipping costs
**Subject to prior sale
082-5722-RFX made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF 082-5722-RFX on our website. The manufacturer's description for the product 082-5722-RFX is: N-Type Resistor Terminated Plug, 1 Watt, 1%, 50 OhmMore details about Amphenol RF 082-5722-RFX
- Product Description: N-Type Resistor Terminated Plug, 1 Watt, 1%, 50 Ohm
- Product Type: Accessories
- Product Status: Active
- Brand: Amphenol RF
Technical Attributes of Amphenol RF 082-5722-RFX
- Body Finish: Nickel
- Body Material: Brass
- Gender: Jack
- Chain: Without Chain
- Impedance (Ohms): 50
- Insulator Material: PTFE
- Power (Watts): 1
Technical specifications
Impedance | 50 Ω | |
Power | 1 W | |
Connector | N |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |