202103 | Amphenol RF
Amphenol RF 202103
Order No.: 81F1091
EAN: 4099889854916
MPN:
202103
Unit Price (€ / pc.)
6.5688 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
6.57 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5688 €
10 pcs.
6.1047 €
50 pcs.
5.6168 €
100 pcs.
5.1170 €
*incl. VAT plus shipping costs
**Subject to prior sale
202103 made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF 202103 on our website. The manufacturer's description for the product 202103 is: BNC Terminator Plug, 1 Watt, 5%More details about Amphenol RF 202103
- Product Description: BNC Terminator Plug, 1 Watt, 5%
- Product Type: Accessories
- Product Status: Active
- Brand: Amphenol Connex
Technical specifications
Impedance | 50 Ω | |
Power | 1 W | |
max. frequency | 0.5 GHz | |
Connector | BNC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |