202109-10 | Amphenol RF

Amphenol RF 202109-10

Order No.: 81F1603
EAN: 4099889855012
MPN:
202109-10
202109-10 Amphenol RF Antenna components, switches, attenuators
Image may differ
Unit Price (€ / pc.)
19.7064 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
19.71 € *
Price list
Quantity
Price per unit*
1 pcs.
19.7064 €
10 pcs.
18.3260 €
25 pcs.
16.8623 €
50 pcs.
15.3391 €
*incl. VAT plus shipping costs
**Subject to prior sale

202109-10 made by Amphenol RF at Bürklin Elektronik

Find detailed information about Amphenol RF 202109-10 on our website. The manufacturer's description for the product 202109-10 is: N-Type Terminator Plug, 1 Watt, 1%

More details about Amphenol RF 202109-10

  • Product Description: N-Type Terminator Plug, 1 Watt, 1%
  • Product Type: Accessories
  • Product Status: Active
  • Brand: Amphenol Connex

Technical Attributes of Amphenol RF 202109-10

  • Body Finish: White Bronze
  • Body Material: Brass
  • Gender: Plug
  • Chain: Without Chain
  • Impedance (Ohms): 50
  • Insulator Material: PTFE
  • Min. Temp. (Celsius): -65
  • Max. Temp. (Celsius): 165
Technical specifications
Impedanz 50 Ω
Leistung 1 W
max. Frequenz 11 GHz
Steckverbinder N
Logistics
Ursprungsland CN
Zolltarifnummer 85366910
Originalverpackung Beutel mit 1 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei