202109 | Amphenol RF
Amphenol RF 202109
Order No.: 81F1674
EAN: 4099889855029
MPN:
202109
Unit Price (€ / pc.)
21.1582 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
21.16 € *
Price list
Quantity
Price per unit*
1 pcs.
21.1582 €
10 pcs.
19.6826 €
25 pcs.
18.0999 €
50 pcs.
16.4696 €
*incl. VAT plus shipping costs
**Subject to prior sale
202109 made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF 202109 on our website. The manufacturer's description for the product 202109 is: N-Type Terminator Plug, 1 Watt, 5%More details about Amphenol RF 202109
- Product Description: N-Type Terminator Plug, 1 Watt, 5%
- Product Type: Accessories
- Product Status: Active
- Brand: Amphenol Connex
Technical specifications
Impedanz | 50 Ω | |
Leistung | 1 W | |
max. Frequenz | 11 GHz | |
Steckverbinder | N |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |