202110 | Amphenol RF
Amphenol RF 202110
Order No.: 81F4025
EAN: 4099889855098
MPN:
202110
Unit Price (€ / pc.)
24.9662 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
202110 made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF 202110 on our website. The manufacturer's description for the product 202110 is: N-Type Terminator Jack, 1 Watt, 5%More details about Amphenol RF 202110
- Product Description: N-Type Terminator Jack, 1 Watt, 5%
- Product Type: Accessories
- Product Status: Active
- Brand: Amphenol Connex
Technical specifications
Impedance | 50 Ω | |
Power | 1 W | |
max. frequency | 11 GHz | |
Connector | N |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |