202117 | Amphenol RF
Amphenol RF 202117
Order No.: 81F1162
EAN: 4099889854961
MPN:
202117
Unit Price (€ / pc.)
9.7461 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
9.75 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7461 €
10 pcs.
9.0559 €
50 pcs.
8.3419 €
100 pcs.
7.5803 €
*incl. VAT plus shipping costs
**Subject to prior sale
202117 made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF 202117 on our website. The manufacturer's description for the product 202117 is: TNC Terminator Plug, 1 Watt, 5%More details about Amphenol RF 202117
- Product Description: TNC Terminator Plug, 1 Watt, 5%
- Product Type: Accessories
- Product Status: Active
- Brand: Amphenol Connex
Technical specifications
Impedance | 50 Ω | |
Power | 1 W | |
max. frequency | 11 GHz | |
Connector | TNC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |