202117RP | Amphenol RF
Amphenol RF 202117RP
Order No.: 81F1237
EAN: 4099889854992
MPN:
202117RP
Unit Price (€ / pc.)
8.8774 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
8.88 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8774 €
10 pcs.
8.2586 €
50 pcs.
7.5922 €
100 pcs.
6.9139 €
*incl. VAT plus shipping costs
**Subject to prior sale
202117RP made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF 202117RP on our website. The manufacturer's description for the product 202117RP is: TNC Reverse Polarized Terminator Plug, 1 Watt, 5%More details about Amphenol RF 202117RP
- Product Description: TNC Reverse Polarized Terminator Plug, 1 Watt, 5%
- Product Type: Accessories
- Product Status: Active
- Brand: Amphenol Connex
Technical Attributes of Amphenol RF 202117RP
- Body Finish: Nickel
- Body Material: Brass
- Gender: Plug
- Chain: Without Chain
- Impedance (Ohms): 50
- Insulator Material: Delrin
- Min. Temp. (Celsius): -40
- Max. Temp. (Celsius): 85
Technical specifications
Impedance | 50 Ω | |
Power | 1 W | |
max. frequency | 11 GHz | |
Connector | TNC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |