202120 | Amphenol RF
Amphenol RF 202120
Order No.: 81F4028
EAN: 4099889855104
MPN:
202120
Unit Price (€ / pc.)
19.4684 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
19.47 € *
Price list
Quantity
Price per unit*
1 pcs.
19.4684 €
10 pcs.
18.0999 €
25 pcs.
16.6600 €
50 pcs.
15.1606 €
*incl. VAT plus shipping costs
**Subject to prior sale
202120 made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF 202120 on our website. The manufacturer's description for the product 202120 is: BNC Terminator Jack, 1 Watt, 5%More details about Amphenol RF 202120
- Product Description: BNC Terminator Jack, 1 Watt, 5%
- Product Type: Accessories
- Product Status: Active
- Brand: Amphenol Connex
Technical specifications
Impedance | 50 Ω | |
Power | 1 W | |
max. frequency | 4 GHz | |
Connector | BNC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |