222154 | Amphenol RF
Amphenol RF 222154
Order No.: 81F4046
EAN: 4099889855111
MPN:
222154
Unit Price (€ / pc.)
1.2852 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
1.29 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2852 €
10 pcs.
1.1900 €
50 pcs.
1.0948 €
100 pcs.
0.9996 €
*incl. VAT plus shipping costs
**Subject to prior sale
222154 made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF 222154 on our website. The manufacturer's description for the product 222154 is: F-Type Terminator PlugMore details about Amphenol RF 222154
- Product Description: F-Type Terminator Plug
- Product Type: Accessories
- Product Status: Active
- Brand: Amphenol Connex
Technical specifications
Impedance | 75 Ω | |
Power | 0.125 W | |
max. frequency | 3 GHz | |
Connector | F |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |