APH-HDBNCP-T | Amphenol RF
Amphenol RF APH-HDBNCP-T
Order No.: 81F4733
EAN: 4099889855135
MPN:
APH-HDBNCP-T
Unit Price (€ / pc.)
32.3561 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
APH-HDBNCP-T made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF APH-HDBNCP-T on our website. The manufacturer's description for the product APH-HDBNCP-T is: HD-BNC Plug Termination, 75 OhmMore details about Amphenol RF APH-HDBNCP-T
- Product Description: HD-BNC Plug Termination, 75 Ohm
- Product Type: Accessories
- Product Status: Active
- Brand: Amphenol RF
Technical Attributes of Amphenol RF APH-HDBNCP-T
- Body Finish: Gold
- Body Material: Brass
- Gender: Plug
- Chain: Without Chain
- Impedance (Ohms): 75
- Insulator Material: PTFE
Technical specifications
Impedance | 75 Ω | |
Power | 0.125 W | |
max. frequency | 3 GHz | |
Connector | HD-BNC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |