115101-01-06.00 | Amphenol RF
Coaxial cable, BNC plug (straight) to BNC plug (straight), 50 Ω, RG-316, grommet black, 153 mm, 115101-01-06.00
Order No.: 81F1683
EAN: 4099891090142
MPN:
115101-01-06.00
Unit Price (€ / pc.)
25.2756 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
25.28 € *
Price list
Quantity
Price per unit*
1 pcs.
25.2756 €
5 pcs.
23.5025 €
10 pcs.
21.6223 €
25 pcs.
19.6826 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | BNC plug (straight) | |
| Connection (2) | BNC plug (straight) | |
| Cable length | 153 mm | |
| Impedance | 50 Ω | |
| Cable type | RG-316 | |
| Cable protection bushing colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Original Packaging | Bag with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |