115101-01-24.00 | Amphenol RF

Coaxial cable, BNC plug (straight) to BNC plug (straight), 50 Ω, RG-316, grommet black, 610 mm, 115101-01-24.00

Order No.: 81F1859
EAN: 4099891091170
MPN:
115101-01-24.00
115101-01-24.00 Amphenol RF Assembled Coaxial Cables
Image may differ
Unit Price (€ / pc.)
20.0753 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
501.88 € *
Price list
Quantity
Price per unit*
25 pcs.
20.0753 €
50 pcs.
19.5874 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) BNC-Stecker (gerade)
Connection (2) BNC-Stecker (gerade)
Cable protection bushing colour schwarz
Impedance 50 Ω
Cable type RG-316
Cable length 610 mm
Logistics
Country of origin MX
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei