115101-01-M0.25 | Amphenol RF

Coaxial cable, BNC plug (straight) to BNC plug (straight), 50 Ω, RG-316, grommet black, 250 mm, 115101-01-M0.25

Order No.: 81F1690
EAN: 4099891090180
MPN:
115101-01-M0.25
115101-01-M0.25 Amphenol RF Assembled Coaxial Cables
Image may differ
Unit Price (€ / pc.)
25.7516 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
25.75 € *
Price list
Quantity
Price per unit*
1 pcs.
25.7516 €
5 pcs.
23.9547 €
10 pcs.
22.0388 €
25 pcs.
20.0515 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Connection (1) BNC plug (straight)
Connection (2) BNC plug (straight)
Cable length 250 mm
Impedance 50 Ω
Cable type RG-316
Cable protection bushing colour black
Logistics
Property Value
Country of origin MX
Original Packaging Bag with 1 piece
Compliance
Property Value
SVHC free No
Substance description Lead
RoHS conform Yes
Date of RoHS guidelines 3/31/15