115101-02-12.00 | Amphenol RF

Coaxial cable, BNC plug (straight) to BNC plug (straight), 50 Ω, RG-174, grommet black, 305 mm, 115101-02-12.00

Order No.: 81F1717
EAN: 4099891090289
MPN:
115101-02-12.00
115101-02-12.00 Amphenol RF Assembled Coaxial Cables
Image may differ
Unit Price (€ / pc.)
27.1558 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
27.16 € *
Price list
Quantity
Price per unit*
1 pcs.
27.1558 €
5 pcs.
25.2518 €
10 pcs.
23.2288 €
25 pcs.
21.1463 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) BNC-Stecker (gerade)
Connection (2) BNC-Stecker (gerade)
Cable protection bushing colour schwarz
Impedance 50 Ω
Cable type RG-174
Cable length 305 mm
Logistics
Country of origin MX
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei