115101-05-18.00 | Amphenol RF

Coaxial cable, BNC plug (straight) to BNC plug (straight), 75 Ω, RG-179, grommet black, 457 mm, 115101-05-18.00

Order No.: 81F1720
EAN: 4099891090319
MPN:
115101-05-18.00
115101-05-18.00 Amphenol RF Assembled Coaxial Cables
Image may differ
Unit Price (€ / pc.)
27.3462 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
27.35 € *
Price list
Quantity
Price per unit*
1 pcs.
27.3462 €
5 pcs.
25.4303 €
10 pcs.
23.3954 €
25 pcs.
21.2891 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) BNC-Stecker (gerade)
Connection (2) BNC-Stecker (gerade)
Cable protection bushing colour schwarz
Impedance 75 Ω
Cable type RG-179
Cable length 457 mm
Logistics
Country of origin MX
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei