115101-05-24.00 | Amphenol RF
Coaxial cable, BNC plug (straight) to BNC plug (straight), 75 Ω, RG-179, grommet black, 610 mm, 115101-05-24.00
Order No.: 81F1779
EAN: 4099891090647
MPN:
115101-05-24.00
Unit Price (€ / pc.)
18.0642 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
451.61 € *
Price list
Quantity
Price per unit*
25 pcs.
18.0642 €
50 pcs.
17.5287 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) | BNC-Stecker (gerade) | |
Connection (2) | BNC-Stecker (gerade) | |
Cable protection bushing colour | schwarz | |
Impedance | 75 Ω | |
Cable type | RG-179 | |
Cable length | 610 mm |
Download
Logistics
Country of origin | MX |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |