115101-06-36.00 | Amphenol RF
Coaxial cable, BNC plug (straight) to BNC plug (straight), 75 Ω, Belden 8218, 914 mm, 115101-06-36.00
Order No.: 81F1828
EAN: 4099891090968
MPN:
115101-06-36.00
Unit Price (€ / pc.)
19.2661 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Technical specifications
Connection (1) | BNC-Stecker (gerade) | |
Connection (2) | BNC-Stecker (gerade) | |
Impedance | 75 Ω | |
Cable type | Belden 8218 | |
Cable length | 914 mm |
Download
Logistics
Country of origin | MX |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |