115101-07-48.00 | Amphenol RF
Coaxial cable, BNC plug (straight) to BNC plug (straight), 50 Ω, RG-142, grommet black, 1.219 m, 115101-07-48.00
Order No.: 81F2610
EAN: 4099891094577
MPN:
115101-07-48.00
Unit Price (€ / pc.)
60.4639 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1,511.60 € *
Price list
Quantity
Price per unit*
25 pcs.
60.4639 €
50 pcs.
59.0121 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) | BNC-Stecker (gerade) | |
Connection (2) | BNC-Stecker (gerade) | |
Cable protection bushing colour | schwarz | |
Impedance | 50 Ω | |
Cable type | RG-142 | |
Cable length | 1.219 m |
Download
Logistics
Country of origin | MX |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |