115101-19-120 | Amphenol RF
Coaxial cable, BNC plug (straight) to BNC plug (straight), 50 Ω, RG-58, grommet black, 3.048 m, 115101-19-120
Order No.: 81F2011
EAN: 4099891092153
MPN:
115101-19-120
Unit Price (€ / pc.)
21.6699 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
541.75 € *
Price list
Quantity
Price per unit*
25 pcs.
21.6699 €
50 pcs.
21.1582 €
*incl. VAT plus shipping costs
**Subject to prior sale
115101-19-120 made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF 115101-19-120 on our website. The manufacturer's description for the product 115101-19-120 is: BNC Straight Plug to BNC Straight Plug on RG-58 cable, 120 inchesMore details about Amphenol RF 115101-19-120
- Product Description: BNC Straight Plug to BNC Straight Plug on RG-58 cable, 120 inches
- Product Type: Cable Assemblies
- Product Status: Active
- Brand: Amphenol Connex
Technical Attributes of Amphenol RF 115101-19-120
- Cable Type: RG-58
- Connector 1 Type: BNC
- Connector 1 Part Number: 112116
- Connector 1 Style: Str Plug
- Connector 2 Type: BNC
- Connector 2 Part Number: 112116
- Connector 2 Style: Str Plug
- Impedance (Ohms): 50
- Length: 120 in (3048mm)
Technical specifications
Connection (1) | BNC-Stecker (gerade) | |
Connection (2) | BNC-Stecker (gerade) | |
Cable protection bushing colour | schwarz | |
Impedance | 50 Ω | |
Cable type | RG-58 | |
Cable length | 3.048 m |
Download
Logistics
Country of origin | MX |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |