115101-19-180 | Amphenol RF

Coaxial cable, BNC plug (straight) to BNC plug (straight), 50 Ω, RG-58, grommet black, 4.572 m, 115101-19-180

Order No.: 81F2154
EAN: 4099891092931
MPN:
115101-19-180
115101-19-180 Amphenol RF Assembled Coaxial Cables
Image may differ
Unit Price (€ / pc.)
25.2399 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
631.00 € *
Price list
Quantity
Price per unit*
25 pcs.
25.2399 €
50 pcs.
24.6449 €
*incl. VAT plus shipping costs
**Subject to prior sale

115101-19-180 made by Amphenol RF at Bürklin Elektronik

Find detailed information about Amphenol RF 115101-19-180 on our website. The manufacturer's description for the product 115101-19-180 is: BNC Straight Plug to BNC Straight Plug on RG-58 cable, 180 inches

More details about Amphenol RF 115101-19-180

  • Product Description: BNC Straight Plug to BNC Straight Plug on RG-58 cable, 180 inches
  • Product Type: Cable Assemblies
  • Product Status: Active
  • Brand: Amphenol Connex

Technical Attributes of Amphenol RF 115101-19-180

  • Cable Type: RG-58
  • Connector 1 Type: BNC
  • Connector 1 Part Number: 112116
  • Connector 1 Style: Str Plug
  • Connector 2 Type: BNC
  • Connector 2 Part Number: 112116
  • Connector 2 Style: Str Plug
  • Impedance (Ohms): 50
  • Length: 180 in (4572mm)
Technical specifications
Anschluss (1) BNC-Stecker (gerade)
Anschluss (2) BNC-Stecker (gerade)
Farbe der Knickschutztülle schwarz
Impedanz 50 Ω
Kabel RG-58
Kabellänge 4.572 m
Logistics
Ursprungsland MX
Originalverpackung Beutel mit 1 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei