115101-19-24.00 | Amphenol RF

Coaxial cable, BNC plug (straight) to BNC plug (straight), 50 Ω, RG-58, grommet black, 610 mm, 115101-19-24.00

Order No.: 81F1612
EAN: 4099891089979
MPN:
115101-19-24.00
Amphenol RF
115101-19-24.00 Amphenol RF Assembled Coaxial Cables
Image may differ
Unit Price (€ / pc.)
12.6735 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.67 € *
Price list
Quantity
Price per unit*
25 pcs.
12.6735 €
50 pcs.
12.2808 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) BNC plug (straight)
Connection (2) BNC plug (straight)
Cable protection bushing colour black
Impedance 50 Ω
Cable type RG-58
Cable length 610 mm
Logistics
Country of origin MX
Original Packaging Bag with 1 piece
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead