115101-19-300 | Amphenol RF
Coaxial cable, BNC plug (straight) to BNC plug (straight), 50 Ω, RG-58, grommet black, 7.62 m, 115101-19-300
Order No.: 81F3547
EAN: 4099891094713
MPN:
115101-19-300
Unit Price (€ / pc.)
32.2728 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
806.82 € *
Price list
Quantity
Price per unit*
25 pcs.
32.2728 €
50 pcs.
31.4993 €
*incl. VAT plus shipping costs
**Subject to prior sale
115101-19-300 made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF 115101-19-300 on our website. The manufacturer's description for the product 115101-19-300 is: BNC Straight Plug to BNC Straight Plug on RG-58 cable, 300 inchesMore details about Amphenol RF 115101-19-300
- Product Description: BNC Straight Plug to BNC Straight Plug on RG-58 cable, 300 inches
- Product Type: Cable Assemblies
- Product Status: Active
- Brand: Amphenol Connex
Technical Attributes of Amphenol RF 115101-19-300
- Cable Type: RG-58
- Connector 1 Type: BNC
- Connector 1 Part Number: 112116
- Connector 1 Style: Str Plug
- Connector 2 Type: BNC
- Connector 2 Part Number: 112116
- Connector 2 Style: Str Plug
- Impedance (Ohms): 50
- Length: 300 in (7620mm)
Technical specifications
Anschluss (1) | BNC-Stecker (gerade) | |
Anschluss (2) | BNC-Stecker (gerade) | |
Farbe der Knickschutztülle | schwarz | |
Impedanz | 50 Ω | |
Kabel | RG-58 | |
Kabellänge | 7.62 m |
Download
Logistics
Ursprungsland | MX |
Originalverpackung | Beutel mit 1 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |