115101-19-M1.25 | Amphenol RF
Coaxial cable, BNC plug (straight) to BNC plug (straight), 50 Ω, RG-58, grommet black, 1.25 m, 115101-19-M1.25
Order No.: 81F1696
EAN: 4099891090203
MPN:
115101-19-M1.25
Unit Price (€ / pc.)
15.7080 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
15.71 € *
Price list
Quantity
Price per unit*
25 pcs.
15.7080 €
50 pcs.
15.2439 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) | BNC plug (straight) | |
Connection (2) | BNC plug (straight) | |
Cable protection bushing colour | black | |
Impedance | 50 Ω | |
Cable type | RG-58 | |
Cable length | 1.25 m |
Download
Logistics
Country of origin | MX |
Original Packaging | Bag with 1 piece |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |