115101-20-12.00 | Amphenol RF

Coaxial cable, BNC plug (straight) to BNC plug (straight), 75 Ω, RG-59, grommet black, 305 mm, 115101-20-12.00

Order No.: 81F1571
EAN: 4099891089917
MPN:
115101-20-12.00
115101-20-12.00 Amphenol RF Assembled Coaxial Cables
Image may differ
Unit Price (€ / pc.)
19.0876 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
19.09 € *
Price list
Quantity
Price per unit*
1 pcs.
19.0876 €
10 pcs.
17.7548 €
25 pcs.
16.3268 €
50 pcs.
14.8631 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Connection (1) BNC plug (straight)
Connection (2) BNC plug (straight)
Cable length 305 mm
Impedance 75 Ω
Cable type RG-59
Cable protection bushing colour black
Logistics
Property Value
Original Packaging Bag with 1 piece
Country of origin MX
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes