115101-20-180 | Amphenol RF
Coaxial cable, BNC plug (straight) to BNC plug (straight), 75 Ω, RG-59, grommet black, 4.572 m, 115101-20-180
Order No.: 81F2148
EAN: 4099891092894
MPN:
115101-20-180
Unit Price (€ / pc.)
25.0019 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
625.05 € *
Price list
Quantity
Price per unit*
25 pcs.
25.0019 €
50 pcs.
24.3950 €
*incl. VAT plus shipping costs
**Subject to prior sale
115101-20-180 made by Amphenol RF at Bürklin Elektronik
Find detailed information about Amphenol RF 115101-20-180 on our website. The manufacturer's description for the product 115101-20-180 is: BNC Straight Plug to BNC Straight Plug on RG-59 cable, 180 inchesMore details about Amphenol RF 115101-20-180
- Product Description: BNC Straight Plug to BNC Straight Plug on RG-59 cable, 180 inches
- Product Type: Cable Assemblies
- Product Status: Active
- Brand: Amphenol Connex
Technical Attributes of Amphenol RF 115101-20-180
- Cable Type: RG-59
- Connector 1 Type: BNC
- Connector 1 Part Number: 112119
- Connector 1 Style: Str Plug
- Connector 2 Type: BNC
- Connector 2 Part Number: 112119
- Connector 2 Style: Str Plug
- Impedance (Ohms): 75
- Length: 180 in (4572mm)
Technical specifications
Connection (1) | BNC-Stecker (gerade) | |
Connection (2) | BNC-Stecker (gerade) | |
Cable protection bushing colour | schwarz | |
Impedance | 75 Ω | |
Cable type | RG-59 | |
Cable length | 4.572 m |
Download
Logistics
Country of origin | MX |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |