115101-20-48.00 | Amphenol RF

Coaxial cable, BNC plug (straight) to BNC plug (straight), 75 Ω, RG-59, grommet black, 1.219 m, 115101-20-48.00

Order No.: 81F1668
EAN: 4099891090081
MPN:
115101-20-48.00
115101-20-48.00 Amphenol RF Assembled Coaxial Cables
Image may differ
Unit Price (€ / pc.)
24.5854 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
24.59 € *
Price list
Quantity
Price per unit*
1 pcs.
24.5854 €
5 pcs.
22.8599 €
10 pcs.
21.0392 €
25 pcs.
19.1471 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Connection (1) BNC plug (straight)
Connection (2) BNC plug (straight)
Cable length 1.219 m
Impedance 75 Ω
Cable type RG-59
Cable protection bushing colour black
Logistics
Property Value
Original Packaging Bag with 1 piece
Country of origin MX
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes