115101-20-60.00 | Amphenol RF

Coaxial cable, BNC plug (straight) to BNC plug (straight), 75 Ω, RG-59, grommet black, 1.524 m, 115101-20-60.00

Order No.: 81F1737
EAN: 4099891090425
MPN:
115101-20-60.00
115101-20-60.00 Amphenol RF Assembled Coaxial Cables
Image may differ
Unit Price (€ / pc.)
28.0364 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
28.04 € *
Price list
Quantity
Price per unit*
1 pcs.
28.0364 €
5 pcs.
26.0729 €
10 pcs.
23.9904 €
25 pcs.
21.8246 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) BNC-Stecker (gerade)
Connection (2) BNC-Stecker (gerade)
Cable protection bushing colour schwarz
Impedance 75 Ω
Cable type RG-59
Cable length 1.524 m
Logistics
Country of origin MX
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei