115101-20-M0.25 | Amphenol RF
Coaxial cable, BNC plug (straight) to BNC plug (straight), 75 Ω, RG-59, grommet black, 250 mm, 115101-20-M0.25
Order No.: 81F1568
EAN: 4099891089900
MPN:
115101-20-M0.25
Unit Price (€ / pc.)
19.7302 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
19.73 € *
Price list
Quantity
Price per unit*
1 pcs.
19.7302 €
10 pcs.
18.3498 €
25 pcs.
16.8861 €
50 pcs.
15.3629 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) | BNC-Stecker (gerade) | |
Connection (2) | BNC-Stecker (gerade) | |
Cable protection bushing colour | schwarz | |
Impedance | 75 Ω | |
Cable type | RG-59 | |
Cable length | 250 mm |
Download
Logistics
Country of origin | MX |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |