115101-22-36.00 | Amphenol RF
Coaxial cable, BNC plug (straight) to BNC plug (straight), 50 Ω, LMR 240, grommet black, 914 mm, 115101-22-36.00
Order No.: 81F2033
EAN: 4099891092221
MPN:
115101-22-36.00
Unit Price (€ / pc.)
24.1689 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
604.22 € *
Price list
Quantity
Price per unit*
25 pcs.
24.1689 €
50 pcs.
23.5977 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) | BNC-Stecker (gerade) | |
Connection (2) | BNC-Stecker (gerade) | |
Cable protection bushing colour | schwarz | |
Impedance | 50 Ω | |
Cable type | LMR 240 | |
Cable length | 914 mm |
Download
Logistics
Country of origin | MX |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |