115101-30-06.00 | Amphenol RF
Coaxial cable, BNC plug (straight) to BNC plug (straight), 50 Ω, LMR 100, grommet black, 153 mm, 115101-30-06.00
Order No.: 81F1722
EAN: 4099891090326
MPN:
115101-30-06.00
Unit Price (€ / pc.)
27.6556 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
27.66 € *
Price list
Quantity
Price per unit*
1 pcs.
27.6556 €
5 pcs.
25.7159 €
10 pcs.
23.6572 €
25 pcs.
21.5271 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) | BNC-Stecker (gerade) | |
Connection (2) | BNC-Stecker (gerade) | |
Cable protection bushing colour | schwarz | |
Impedance | 50 Ω | |
Cable type | LMR 100 | |
Cable length | 153 mm |
Download
Logistics
Country of origin | MX |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |