115101-30-36.00 | Amphenol RF

Coaxial cable, BNC plug (straight) to BNC plug (straight), 50 Ω, LMR 100, grommet black, 914 mm, 115101-30-36.00

Order No.: 81F1884
EAN: 4099891091330
MPN:
115101-30-36.00
115101-30-36.00 Amphenol RF Assembled Coaxial Cables
Image may differ
Unit Price (€ / pc.)
21.1701 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
529.25 € *
Price list
Quantity
Price per unit*
25 pcs.
21.1701 €
50 pcs.
20.6584 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) BNC-Stecker (gerade)
Connection (2) BNC-Stecker (gerade)
Cable protection bushing colour schwarz
Impedance 50 Ω
Cable type LMR 100
Cable length 914 mm
Logistics
Country of origin MX
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei