135101-01-12.00 | Amphenol RF

Coaxial cable, SMA plug (straight) to SMA plug (straight), 50 Ω, RG-316/U, grommet black, 305 mm, 135101-01-12.00

Order No.: 81F1902
EAN: 4099891091446
MPN:
135101-01-12.00
135101-01-12.00 Amphenol RF Assembled Coaxial Cables
Image may differ
Unit Price (€ / pc.)
25.6326 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
25.63 € *
Price list
Quantity
Price per unit*
1 pcs.
25.6326 €
5 pcs.
23.8357 €
10 pcs.
21.9317 €
25 pcs.
19.9563 €
*incl. VAT plus shipping costs
**Subject to prior sale

135101-01-12.00 made by Amphenol RF at Bürklin Elektronik

Find detailed information about Amphenol RF 135101-01-12.00 on our website. The manufacturer's description for the product 135101-01-12.00 is: SMA Straight Plug to SMA Straight Plug on RG-316 cable, 12 inches

More details about Amphenol RF 135101-01-12.00

  • Product Description: SMA Straight Plug to SMA Straight Plug on RG-316 cable, 12 inches
  • Product Type: Cable Assemblies
  • Product Status: Active
  • Brand: Amphenol Connex

Technical Attributes of Amphenol RF 135101-01-12.00

  • Cable Type: RG-316
  • Connector 1 Type: SMA
  • Connector 1 Part Number: 132114
  • Connector 1 Style: Str Plug
  • Connector 2 Type: SMA
  • Connector 2 Part Number: 132114
  • Connector 2 Style: Str Plug
  • Impedance (Ohms): 50
  • Length: 12 in (305mm)
Technical specifications
Connection (1) SMA-Stecker (gerade)
Connection (2) SMA-Stecker (gerade)
Cable protection bushing colour schwarz
Impedance 50 Ω
Cable type RG-316/U
Cable length 305 mm
Logistics
Country of origin MX
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei