135101-02-180 | Amphenol RF

Coaxial cable, SMA plug (straight) to SMA plug (straight), 50 Ω, RG-174/U, grommet black, 4.572 m, 135101-02-180

Order No.: 81F2366
EAN: 4099891093662
MPN:
135101-02-180
135101-02-180 Amphenol RF Assembled Coaxial Cables
Image may differ
Unit Price (€ / pc.)
35.7000 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
892.50 € *
Price list
Quantity
Price per unit*
25 pcs.
35.7000 €
50 pcs.
34.8432 €
*incl. VAT plus shipping costs
**Subject to prior sale

135101-02-180 made by Amphenol RF at Bürklin Elektronik

Find detailed information about Amphenol RF 135101-02-180 on our website. The manufacturer's description for the product 135101-02-180 is: SMA Straight Plug to SMA Straight Plug on RG-174 cable, 180 inches

More details about Amphenol RF 135101-02-180

  • Product Description: SMA Straight Plug to SMA Straight Plug on RG-174 cable, 180 inches
  • Product Type: Cable Assemblies
  • Product Status: Active
  • Brand: Amphenol Connex

Technical Attributes of Amphenol RF 135101-02-180

  • Cable Type: RG-174
  • Connector 1 Type: SMA
  • Connector 1 Part Number: 132114
  • Connector 1 Style: Str Plug
  • Connector 2 Type: SMA
  • Connector 2 Part Number: 132114
  • Connector 2 Style: Str Plug
  • Impedance (Ohms): 50
  • Length: 180 in (4572mm)
Technical specifications
Connection (1) SMA-Stecker (gerade)
Connection (2) SMA-Stecker (gerade)
Cable protection bushing colour schwarz
Impedance 50 Ω
Cable type RG-174/U
Cable length 4.572 m
Logistics
Country of origin MX
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei