135101-02-72.00 | Amphenol RF
Coaxial cable, SMA plug (straight) to SMA plug (straight), 50 Ω, RG-174/U, grommet black, 1.892 m, 135101-02-72.00
Order No.: 81F1964
EAN: 4099891091873
MPN:
135101-02-72.00
Unit Price (€ / pc.)
22.5624 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
564.06 € *
Price list
Quantity
Price per unit*
25 pcs.
22.5624 €
50 pcs.
22.0150 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) | SMA-Stecker (gerade) | |
Connection (2) | SMA-Stecker (gerade) | |
Cable protection bushing colour | schwarz | |
Impedance | 50 Ω | |
Cable type | RG-174/U | |
Cable length | 1.892 m |
Download
Logistics
Country of origin | MX |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |