135101-02-M0.25 | Amphenol RF

Coaxial cable, SMA plug (straight) to SMA plug (straight), 50 Ω, RG-174/U, grommet black, 250 mm, 135101-02-M0.25

Order No.: 81F1697
EAN: 4099891090210
MPN:
135101-02-M0.25
135101-02-M0.25 Amphenol RF Assembled Coaxial Cables
Image may differ
Unit Price (€ / pc.)
25.9658 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
25.97 € *
Price list
Quantity
Price per unit*
1 pcs.
25.9658 €
5 pcs.
24.1451 €
10 pcs.
22.2173 €
25 pcs.
20.2181 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) SMA-Stecker (gerade)
Connection (2) SMA-Stecker (gerade)
Cable protection bushing colour schwarz
Impedance 50 Ω
Cable type RG-174/U
Cable length 250 mm
Logistics
Country of origin MX
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei