135101-04-18.00 | Amphenol RF
Coaxial cable, SMA plug (straight) to SMA plug (straight), 50 Ω, RG-58, grommet black, 457 mm, 135101-04-18.00
Order No.: 81F1730
EAN: 4099891090371
MPN:
135101-04-18.00
Unit Price (€ / pc.)
27.5604 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
27.56 € *
Price list
Quantity
Price per unit*
1 pcs.
27.5604 €
5 pcs.
25.6326 €
10 pcs.
23.5858 €
25 pcs.
21.4557 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) | SMA-Stecker (gerade) | |
Connection (2) | SMA-Stecker (gerade) | |
Cable protection bushing colour | schwarz | |
Impedance | 50 Ω | |
Cable type | RG-58 | |
Cable length | 457 mm |
Download
Logistics
Country of origin | MX |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |