135101-04-M0.50 | Amphenol RF
Coaxial cable, SMA plug (straight) to SMA plug (straight), 50 Ω, RG-58, grommet black, 500 mm, 135101-04-M0.50
Order No.: 81F1747
EAN: 4099891090470
MPN:
135101-04-M0.50
Unit Price (€ / pc.)
17.0646 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.06 € *
Price list
Quantity
Price per unit*
25 pcs.
17.0646 €
50 pcs.
16.5529 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) | SMA plug (straight) | |
Connection (2) | SMA plug (straight) | |
Cable protection bushing colour | black | |
Impedance | 50 Ω | |
Cable type | RG-58 | |
Cable length | 500 mm |
Download
Logistics
Country of origin | MX |
Original Packaging | Bag with 1 piece |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |