135101-R1-05.00 | Amphenol RF

Coaxial cable, SMA plug (straight) to SMA plug (straight), 50 Ω, 0.085" CONFORMABLE, 127 mm, 135101-R1-05.00

Order No.: 81F2055
EAN: 4099891092320
MPN:
135101-R1-05.00
135101-R1-05.00 Amphenol RF Assembled Coaxial Cables
Image may differ
Unit Price (€ / pc.)
24.6211 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
615.53 € *
Price list
Quantity
Price per unit*
25 pcs.
24.6211 €
50 pcs.
24.0380 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) SMA-Stecker (gerade)
Connection (2) SMA-Stecker (gerade)
Impedance 50 Ω
Cable type 0.085" CONFORMABLE
Cable length 127 mm
Logistics
Country of origin MX
Customs tariff number 85442000
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei