135101-R1-M0.25 | Amphenol RF
Coaxial cable, SMA plug (straight) to SMA plug (straight), 50 Ω, 0.085" CONFORMABLE, 250 mm, 135101-R1-M0.25
Order No.: 81F2178
EAN: 4099891093044
MPN:
135101-R1-M0.25
Unit Price (€ / pc.)
28.0602 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
701.51 € *
Price list
Quantity
Price per unit*
25 pcs.
28.0602 €
50 pcs.
27.3938 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) | SMA-Stecker (gerade) | |
Connection (2) | SMA-Stecker (gerade) | |
Impedance | 50 Ω | |
Cable type | 0.085" CONFORMABLE | |
Cable length | 250 mm |
Download
Logistics
Country of origin | MX |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |