135101-R2-05.00 | Amphenol RF
Coaxial cable, SMA plug (straight) to SMA plug (straight), 50 Ω, 0.141" CONFORMABLE, 127 mm, 135101-R2-05.00
Order No.: 81F2062
EAN: 4099891092351
MPN:
135101-R2-05.00
Unit Price (€ / pc.)
24.9781 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
624.45 € *
Price list
Quantity
Price per unit*
25 pcs.
24.9781 €
50 pcs.
24.3712 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) | SMA-Stecker (gerade) | |
Connection (2) | SMA-Stecker (gerade) | |
Impedance | 50 Ω | |
Cable type | 0.141" CONFORMABLE | |
Cable length | 127 mm |
Download
Logistics
Country of origin | MX |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |