135101-R2-24.00 | Amphenol RF

Coaxial cable, SMA plug (straight) to SMA plug (straight), 50 Ω, 0.141" CONFORMABLE, 610 mm, 135101-R2-24.00

Order No.: 81F2550
EAN: 4099891094324
MPN:
135101-R2-24.00
Amphenol RF
135101-R2-24.00 Amphenol RF Assembled Coaxial Cables
Image may differ
Unit Price (€ / pc.)
41.1145 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
41.11 € *
Price list
Quantity
Price per unit*
25 pcs.
41.1145 €
50 pcs.
40.1268 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) SMA plug (straight)
Connection (2) SMA plug (straight)
Impedance 50 Ω
Cable type 0.141" CONFORMABLE
Cable length 610 mm
Logistics
Country of origin MX
Original Packaging Bag with 1 piece
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead