135102-03-24.00 | Amphenol RF

Coaxial cable, SMA plug (angled) to open end, 50 Ω, RG-316, 610 mm, 135102-03-24.00

Order No.: 81F1998
EAN: 4099891092092
MPN:
135102-03-24.00
135102-03-24.00 Amphenol RF Assembled Coaxial Cables
Image may differ
Unit Price (€ / pc.)
23.0384 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
575.96 € *
Price list
Quantity
Price per unit*
25 pcs.
23.0384 €
50 pcs.
22.4910 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial cable, 135102-03-24.00, Amphenol RF

SMA Right Angle Plug to Unterminated RG-316DS, 24 inches (610 mm).

Technical specifications
Connection (1) SMA-Stecker (abgewinkelt)
Connection (2) offenes Ende
Impedance 50 Ω
Cable type RG-316
Cable length 610 mm
Logistics
Country of origin MX
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei