135103-01-36.00 | Amphenol RF
Coaxial cable, SMA plug (angled) to SMA plug (straight), 50 Ω, RG-316/U, grommet black, 914 mm, 135103-01-36.00
Order No.: 81F2036
EAN: 4099891092252
MPN:
135103-01-36.00
Unit Price (€ / pc.)
24.0142 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Technical specifications
Connection (1) | SMA-Stecker (abgewinkelt) | |
Connection (2) | SMA-Stecker (gerade) | |
Cable protection bushing colour | schwarz | |
Impedance | 50 Ω | |
Cable type | RG-316/U | |
Cable length | 914 mm |
Download
Logistics
Country of origin | MX |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |