135103-02-03.00 | Amphenol RF
Coaxial cable, SMA plug (angled) to SMA plug (straight), 50 Ω, RG-174/U, grommet black, 76 mm, 135103-02-03.00
Order No.: 81F3781
EAN: 4099891094812
MPN:
135103-02-03.00
Unit Price (€ / pc.)
17.5763 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
439.41 € *
Price list
Quantity
Price per unit*
25 pcs.
17.5763 €
50 pcs.
17.0408 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) | SMA-Stecker (abgewinkelt) | |
Connection (2) | SMA-Stecker (gerade) | |
Cable protection bushing colour | schwarz | |
Impedance | 50 Ω | |
Cable type | RG-174/U | |
Cable length | 76 mm |
Download
Logistics
Country of origin | MX |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |