135103-02-12.00 | Amphenol RF

Coaxial cable, SMA plug (angled) to SMA plug (straight), 50 Ω, RG-174/U, grommet black, 305 mm, 135103-02-12.00

Order No.: 81F1804
EAN: 4099891090814
MPN:
135103-02-12.00
135103-02-12.00 Amphenol RF Assembled Coaxial Cables
Image may differ
Unit Price (€ / pc.)
18.7068 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
467.67 € *
Price list
Quantity
Price per unit*
25 pcs.
18.7068 €
50 pcs.
18.1356 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Connection (1) SMA plug (angled)
Connection (2) SMA plug (straight)
Cable length 305 mm
Impedance 50 Ω
Cable type RG-174/U
Cable protection bushing colour black
Logistics
Property Value
Original Packaging Bag with 1 piece
Country of origin MX
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes