135103-02-M0.75 | Amphenol RF
Coaxial cable, SMA plug (angled) to SMA plug (straight), 50 Ω, RG-174/U, grommet black, 750 mm, 135103-02-M0.75
Order No.: 81F1894
EAN: 4099891091385
MPN:
135103-02-M0.75
Unit Price (€ / pc.)
21.0035 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection (1) | SMA plug (angled) | |
Connection (2) | SMA plug (straight) | |
Cable protection bushing colour | black | |
Impedance | 50 Ω | |
Cable type | RG-174/U | |
Cable length | 750 mm |
Download
Logistics
Country of origin | MX |
Original Packaging | Bag with 1 piece |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |