135103-03-M0.50 | Amphenol RF

Coaxial cable, SMA plug (angled) to SMA plug (straight), 50 Ω, RG-316, grommet black, 500 mm, 135103-03-M0.50

Order No.: 81F2117
EAN: 4099891092733
MPN:
135103-03-M0.50
135103-03-M0.50 Amphenol RF Assembled Coaxial Cables
Image may differ
Unit Price (€ / pc.)
26.1919 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
654.80 € *
Price list
Quantity
Price per unit*
25 pcs.
26.1919 €
50 pcs.
25.5612 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) SMA-Stecker (abgewinkelt)
Connection (2) SMA-Stecker (gerade)
Cable protection bushing colour schwarz
Impedance 50 Ω
Cable type RG-316
Cable length 500 mm
Logistics
Country of origin MX
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei