135103-07-48.00 | Amphenol RF
Coaxial cable, SMA plug (angled) to SMA plug (straight), 50 Ω, RG-142, grommet black, 1.219 m, 135103-07-48.00
Order No.: 81F2600
EAN: 4099891094539
MPN:
135103-07-48.00
Unit Price (€ / pc.)
57.7507 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1,443.77 € *
Price list
Quantity
Price per unit*
25 pcs.
57.7507 €
50 pcs.
56.3703 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) | SMA-Stecker (abgewinkelt) | |
Connection (2) | SMA-Stecker (gerade) | |
Cable protection bushing colour | schwarz | |
Impedance | 50 Ω | |
Cable type | RG-142 | |
Cable length | 1.219 m |
Download
Logistics
Country of origin | MX |
Original Packaging | Beutel mit 1 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |