135103-R2-10.00 | Amphenol RF

Coaxial cable, SMA plug (straight) to SMA plug (straight), 50 Ω, 0.141" CONFORMABLE, 254 mm, 135103-R2-10.00

Order No.: 81F2347
EAN: 4099891093570
MPN:
135103-R2-10.00
Amphenol RF
135103-R2-10.00 Amphenol RF Assembled Coaxial Cables
Image may differ
Unit Price (€ / pc.)
34.8908 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
34.89 € *
Price list
Quantity
Price per unit*
25 pcs.
34.8908 €
50 pcs.
34.0459 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial cable, 135103-R2-10.00, Amphenol RF

SMA Right Angle Plug to SMA Straight Plug 0.141, Hand Formable, 50 Ohm, 6 inches.

Technical specifications
Anschluss (1) SMA-Stecker (gerade)
Anschluss (2) SMA-Stecker (gerade)
Impedanz 50 Ω
Kabel 0.141" CONFORMABLE
Kabellänge 254 mm
Logistics
Ursprungsland MX
Originalverpackung Beutel mit 1 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei