135103-R2-12.00 | Amphenol RF

Coaxial cable, SMA plug (straight) to SMA plug (straight), 50 Ω, 0.141" CONFORMABLE, 305 mm, 135103-R2-12.00

Order No.: 81F2412
EAN: 4099891093860
MPN:
135103-R2-12.00
135103-R2-12.00 Amphenol RF Assembled Coaxial Cables
Image may differ
Unit Price (€ / pc.)
37.8301 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
945.75 € *
Price list
Quantity
Price per unit*
25 pcs.
37.8301 €
50 pcs.
36.9257 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial cable, 135103-R2-12.00, Amphenol RF

SMA Right Angle Plug to SMA Straight Plug 0.141, Hand Formable, 50 Ohm, 6 inches.

Technical specifications
Connection (1) SMA-Stecker (gerade)
Connection (2) SMA-Stecker (gerade)
Impedance 50 Ω
Cable type 0.141" CONFORMABLE
Cable length 305 mm
Logistics
Country of origin MX
Original Packaging Beutel mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei